Reference Only
78844-0001
PCI Express / PCI Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Recept., R/A, SMT, w/ Blade, 5.85mm Ht., 3.5mm Peg Lg., 2.36mm PCB Thick., 68 Pos., w/ Cap, Emb. T/R, Lead-Free.
Datasheet
78844-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | PCI Express / PCI Connectors | |
| Number of Positions | 68 Position | |
| Mounting Angle | Right Angle | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Series | 78844 | |
| Current Rating | 1.5 A | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 30 V | |
| Part # Aliases | 788440001 0788440001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative