Reference Only
78ADH-2-ML0
New Product
High Speed / Modular Connectors .
Datasheet
78ADH-2-ML0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | High Speed / Modular Connectors | |
| Product | Modular Contact | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 4 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 78ADM | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 8 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,07 € | 256,80 € | |
| 0,97 € | 291,00 € | |
| 0,89 € | 480,60 € | |
| 0,80 € | 816,00 € | |
| 0,77 € | 1.940,40 € | |
| 0,76 € | 3.830,40 € |
Need more?