Reference Only
78SRH-5.2/2-C
DC/DC Converters - Through Hole .
Datasheet
78SRH-5.2/2-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 10.5 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 8 V | |
| Input Voltage - Max | 32 V | |
| Output Voltage-Channel 1 | 5.25 V | |
| Output Current-Channel 1 | 2 A | |
| Package / Case | SIP-3 | |
| Length | 21.6 mm (0.85 in) | |
| Width | 20.3 mm (0.799 in) | |
| Height | 7.1 mm (0.28 in) | |
| Industry | Industrial | |
| Series | 78SR | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 288 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,52 € | 3.605,76 € | |
| 12,32 € | 7.096,32 € |
Need more?