Reference Only
79-White-3/8"x60yd
Adhesive Tapes 79 TAPE 3/8X60YD.
Datasheet
79-White-3/8"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Glass Cloth Tape | |
| Color | White | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 9.5 mm | |
| Width - in | 0.375 in | |
| Width - mm | 9.5 mm | |
| Length | 54.86 m | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 140 N/cm | |
| Thickness | 0.177 mm | |
| Part # Aliases | 05113849276 7010304000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019905150 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,25 € | 1.656,00 € | |
| 16,80 € | 4.838,40 € | |
| 16,35 € | 9.417,60 € |
Need more?