Reference Only
7906220000
Barrier Terminal Blocks .
Datasheet
7906220000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 30 A, 41 A | |
| Voltage Rating | 300 V, 690 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Multi-Pole Terminal Strip | |
| Number of Rows | 2 Row | |
| Mounting Style | Chassis Mount | |
| Color | Yellow | |
| Flammability Rating | UL 94 5VA | |
| Height | 23.5 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 60 C | |
| Mounting Angle | Straight | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,81 € | 290,50 € | |
| 5,55 € | 1.387,50 € |
Need more?