Reference Only
7906240000
Barrier Terminal Blocks MK 6/4/E.
Datasheet
7906240000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Current Rating | 30 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Terminal Strip | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel | |
| Color | Yellow | |
| Flammability Rating | UL 94 5VA | |
| Height | 49.5 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 23 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 60 C | |
| Mounting Angle | Panel | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,40 € | 308,00 € | |
| 13,79 € | 827,40 € | |
| 13,21 € | 1.321,00 € | |
| 12,35 € | 3.211,00 € | |
| 12,11 € | 6.055,00 € |
Need more?