Reference Only
790D104X0040A2BE3
Tantalum Capacitors - Solid Leaded .
Datasheet
790D104X0040A2BE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 40 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 2.54 mm (0.1 in) | |
| Length | 4.7 mm | |
| Diameter | 10.31 mm | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Product | Tantalum Solid Molded | |
| Series | 790D | |
| Height | 7.3 mm | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Width | 4.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 1.525,00 € |
Need more?