Reference Only
791-003SC-13ML
D-Sub Micro-D Connectors .
Datasheet
791-003SC-13ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 13 Position | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Filtered | Filtered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 791-003 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.202,02 € | 1.202,02 € | |
| 1.079,57 € | 2.159,14 € | |
| 924,88 € | 4.624,40 € | |
| 660,63 € | 6.606,30 € |
Need more?