Reference Only
79100-075-4ZLT
Multi-Conductor Cables ROUND JACKTED 4 WIRE CABLE CC LINK/LT CBL.
Datasheet
79100-075-4ZLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Unshielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 200 m | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 30 V | |
| Insulation Material | Polymer, Fluorcarbon | |
| Packaging | Each | |
| Product Type | Multi-Conductor Cables | |
| Series | 79100 | |
| Subcategory | Cable | |
| Part # Aliases | 54862320869 JE150399671 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.923,21 € | 9.616,05 € |
Need more?