Reference Only
79100-110SBZ-5
Obsolete
Multi-Conductor Cables CC-LINK V1.10 CABLE FLEXIBLE TYPE
Datasheet
79100-110SBZ-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 3 Conductor | |
| Cable Length | 200 m | |
| Conductor Material | Copper | |
| Voltage Rating | 30 V | |
| Insulation Material | Polyethylene (PE) | |
| Length | 200 m | |
| Product Type | Multi-Conductor Cables | |
| Series | 79100 | |
| Subcategory | Cable | |
| Part # Aliases | 54862320866 JE150399648 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?