Reference Only
7915060000
Mounting Hardware .
Datasheet
7915060000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Material | Galvanic Steel | |
| Mounting Hole Size | 5.2 mm | |
| Length | 2 mm | |
| Thickness | 1 mm | |
| Color | Gray | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7216619000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,11 € | 422,20 € | |
| 20,70 € | 2.070,00 € | |
| 19,97 € | 5.192,20 € |
Need more?