Reference Only
7927000K001-805-C
RF Adapters - In Series 2.92mm MALE To 2.92mm MALE
Datasheet
7927000K001-805-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Adapters - In Series | |
| Side 1 Gender | Male | |
| Side 2 Gender | Male | |
| Maximum Frequency | 40 GHz | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Contact Material | Copper | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | 2.92 mm | |
| Side 2 RF Series | 2.92 mm | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?