Reference Only
79536-3005
Obsolete
Computer Cables 36CKT IPASS TO SATA IPASS ON CTRL W/SB 1
Datasheet
79536-3005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Cable | |
| Connector End A | SATA | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | iPass | |
| Connector End B Pin Count | 36 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Voltage Rating | 30 VAC | |
| Current Rating | 1 A | |
| Description/Function | Mini Multi-Lane iPass , 36 Circuits-to-(4) x 1 SATA, 28 AWG, 1 m Length, iPass-to-Controller, Pinout 2 | |
| Product Type | Computer Cables | |
| Series | 79536 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0795363005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?