
79562-0010
Computer Cables
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Connector End A | SCSI3 | |
| Connector End A Pin Count | 68 Position | |
| Connector End B | SCSI3 | |
| Connector End B Pin Count | 68 Position | |
| Cable Length | 79 in | |
| Product Type | Computer Cables | |
| Series | 79562 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?