Reference Only

796614-6

Obsolete
Barrier Terminal Blocks TSB200006DSUS=14.5MM

Manufacturer:

Mfr Part:
796614-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Current Rating65 A
Voltage Rating600 V
TypeWire-to-Board
ColorNatural
SeriesTSB
Contact PlatingTin
Flammability RatingUL 94 V-2
Housing MaterialPolyamide (PA)
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?