
797-522SJ-17P4MEPB
D-Sub Micro-D Connectors
Datasheet
797-522SJ-17P4MEPB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 17 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?