Reference Only
79758-2059
Obsolete
Specialized Cables MULTICAT CRP LEAD 150MM AWG8 MAL
Datasheet
79758-2059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Connector End A | Terminal, Crimp | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Terminal, Crimp | |
| Connector End B Pin Count | 1 Position | |
| Cable Length | 150 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 8 AWG | |
| Voltage Rating | 600 V | |
| Jacket Color | Black | |
| Current Rating | 40 A | |
| Series | 79758 | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MultiCat | |
| Part # Aliases | F30H1303L150 797582059 0797582059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?