Reference Only

79FR10M-TR-RC

Obsolete
RF Inductors - Leaded RF CHOKE .1uH 20% AXIAL

Manufacturer:

Mfr Part:
79FR10M-TR-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
Inductance100 nH
Maximum DC Resistance29 Ohms
TerminationStandard
Mounting StylePCB Mount
Length4.064 mm
Diameter2.54 mm
Series79F
PackagingAmmo Pack
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?