Reference Only
79FR39M-TR-RC
Obsolete
RF Inductors - Leaded RF CHOKE .39uH 20% AXIAL
Datasheet
79FR39M-TR-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Choke | |
| Termination Style | Axial | |
| Inductance | 390 nH | |
| Maximum DC Resistance | 29 Ohms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 4.064 mm | |
| Diameter | 2.54 mm | |
| Series | 79F | |
| Packaging | Ammo Pack | |
| Application | RF | |
| Inductance - nH | 390 nH | |
| Inductance - pH | 390000 pH | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 79FR39M-RC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8504509520 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?