Reference Only
7BB-20-6CL0
Obsolete
Buzzers & Audio Indicators - Board Mount 6.30KHZ 20.0MM 8.5NF
Datasheet
7BB-20-6CL0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Piezoelectric Diaphragms | |
| Type | Self-Drive Piezoelectric | |
| Frequency | 6.3 kHz | |
| Termination Style | Wire Lead | |
| Mounting Style | Flush Mount | |
| Diameter | 20 mm | |
| Dimensions | 20 mm x 0.42 mm | |
| Height | 0.42 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | 7BB | |
| Subcategory | Audio Devices | |
| Tradename | PIEZINGER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?