Reference Only
7E50-B316-04
Memory Card Connectors EJECTOR FOR CF TYPE II.
Datasheet
7E50-B316-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Ejectors | |
| Card Type | CompactFlash | |
| Type | II | |
| Termination Style | Connector - Flexprint | |
| Mounting Style | Snap In | |
| Packaging | Each | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Height | 47.35 mm | |
| Housing Material | Stainless Steel | |
| Insertion - Extraction Style | Push-Push | |
| Length | 52.6 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Standard | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Series | 7E50 | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 05111162351 7000098792 SE008002898 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?