Reference Only
7E50-B716-05
Memory Card Connectors HEADER CF II LATCHING EJECTOR RT.
Datasheet
7E50-B716-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Memory Card Connectors | |
| Product | Ejectors | |
| Card Type | CompactFlash | |
| Type | II | |
| Termination Style | Connector | |
| Mounting Style | Snap In | |
| Contact Plating | Stainless Steel | |
| Packaging | Each | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Height | 53.3 mm | |
| Length | 52.6 mm | |
| Mounting Method | Standard | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Series | 7E50 | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | 05111162353 SE008013051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.800 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,45 € | 4.410,00 € |
Need more?