Reference Only
7FAA250K
Specialty Ceramic Capacitors 25pF.
Datasheet
7FAA250K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 25 pF | |
| Voltage Rating | 7.5 kVAC | |
| Termination Style | Screw | |
| Length | 8.71 mm | |
| Product | High Voltage Ceramic Capacitors | |
| Tolerance | 10 % | |
| Diameter | 6.35 mm | |
| Series | 7FA | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | RF Duty Capacitors | |
| Voltage Rating AC | 7.5 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,53 € | 5.642,40 € | |
| 70,50 € | 8.460,00 € |
Need more?