Reference Only
7NB-41-1
End of Life
Buzzers & Audio Indicators - Board Mount
Datasheet
7NB-41-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Transducers | |
| Type | Piezoelectric | |
| Frequency | 1.3 kHz | |
| Mounting Style | Flush Mount | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | 7NB | |
| Subcategory | Audio Devices | |
| Tradename | PIEZINGER | |
| Width | 31 mm | |
| Width - in | 1.22 in | |
| Width - mm | 31 mm | |
| Part # Aliases | 7NB411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?