
7PA5E
Resistor Hardware THRU-BOLT HARDWARE 8W.
Datasheet
7PA5E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 7PA | |
| Product | Through Bolts | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,19 € | 179,75 € | |
| 5,94 € | 297,00 € | |
| 5,73 € | 573,00 € | |
| 5,63 € | 2.815,00 € | |
| 5,57 € | 5.570,00 € |
Need more?