Reference Only
8-03PFFS-SH7002
Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated.
Datasheet
8-03PFFS-SH7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder Cup | |
| IP Rating | IP67 | |
| Series | M8 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Diameter | 7 mm | |
| Gender | Female | |
| Housing Material | Nylon | |
| Length | 18 mm | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,47 € | 54,70 € | |
| 5,13 € | 102,60 € | |
| 4,84 € | 242,00 € | |
| 4,42 € | 442,00 € | |
| 4,13 € | 826,00 € | |
| 3,74 € | 1.870,00 € | |
| 3,42 € | 3.420,00 € | |
| 3,30 € | 6.600,00 € |
Need more?