Reference Only
8-03PFFS-SH7AA0
Sensor Cables / Actuator Cables M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000mm, IP67 Unmated.
Datasheet
8-03PFFS-SH7AA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 1 m (3.281 ft) | |
| Wire Gauge - AWG | 24 AWG | |
| Series | M | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,03 € | 70,30 € | |
| 6,79 € | 135,80 € | |
| 6,65 € | 332,50 € | |
| 6,31 € | 631,00 € | |
| 5,92 € | 1.184,00 € | |
| 5,59 € | 2.795,00 € | |
| 5,21 € | 5.210,00 € | |
| 5,18 € | 10.360,00 € |
Need more?