Reference Only
8-04PMMP-SF7002
Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated.
Datasheet
8-04PMMP-SF7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Series | M8 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,27 € | 42,70 € | |
| 3,95 € | 79,00 € | |
| 3,81 € | 190,50 € | |
| 3,62 € | 362,00 € | |
| 3,31 € | 662,00 € | |
| 3,09 € | 1.545,00 € | |
| 2,77 € | 2.770,00 € | |
| 2,64 € | 5.280,00 € |
Need more?