Reference Only
8-04PMMS-SH7002
Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated.
Datasheet
8-04PMMS-SH7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Series | M8 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,25 € | 52,50 € | |
| 4,86 € | 97,20 € | |
| 4,69 € | 234,50 € | |
| 4,41 € | 441,00 € | |
| 4,11 € | 822,00 € | |
| 3,80 € | 1.900,00 € | |
| 3,54 € | 3.540,00 € | |
| 3,44 € | 6.880,00 € |
Need more?