Reference Only
8-1447231-1
Automotive Connectors PLG HSG 18P B KIT.
Datasheet
8-1447231-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 18 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Socket (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.0 | |
| Packaging | Tube | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Height | 27.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 25.7 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Voltage Rating | 250 VDC | |
| Width | 30.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.012 / Multiples: 1.012)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,89 € | 7.984,68 € |
Need more?