Reference Only
8-1579028-2
Extraction, Removal & Insertion Tools EXTRACTION TOOL.
Datasheet
8-1579028-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Extraction Tool | |
| Length | 107 mm | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 118,19 € | 118,19 € | |
| 108,60 € | 543,00 € | |
| 104,34 € | 1.043,40 € | |
| 102,90 € | 2.572,50 € | |
| 92,20 € | 4.610,00 € | |
| 91,28 € | 9.128,00 € |
Need more?