Reference Only
8-1617751-0
Industrial Relays MILITARY RELAY FCA-210-AY3
Datasheet
8-1617751-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 320 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | FCA-210 | |
| Length | 26.04 mm | |
| Width | 13.34 mm | |
| Height | 25.65 mm | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-AY3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?