Reference Only
8-1617751-1
General Purpose Relays FCA-210-AY4.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military / Aerospace Relay | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 28 VDC | |
| Coil Resistance | 320 Ohms | |
| Contact Material | Silver Cadmium | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 267,77 € | 4.552,09 € |
Need more?
Available Regional Inventory
9 available now at tti.com