Reference Only
8-1617755-3
General Purpose Relays MILITARY RELAY.
Datasheet
8-1617755-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Termination | Plug Pin | |
| Mounting Style | Panel Mount | |
| Coil Type | Non-Latching | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 332,02 € | 3.652,22 € |
Need more?