Reference Only
8-1617758-0
Industrial Relays MID RANGE RELAY
Datasheet
8-1617758-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | J Form Lead | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-205-CX2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?