Reference Only
8-1617784-4
General Purpose Relays FCB-205-0113M.
Datasheet
8-1617784-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 5 A | |
| Switching Voltage | 115 VAC | |
| Coil Resistance | 125 Ohms | |
| Coil Current | 96 mA | |
| Contact Material | Silver Cadmium | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-205-0113M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 241,71 € | 3.142,23 € | |
| 230,75 € | 5.768,75 € |
Need more?