Reference Only
8-1971798-1
Headers & Wire Housings GI CONN 2.5 HDR 8P NATURAL.
Datasheet
8-1971798-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 8 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | GI2.5 | |
| Tradename | GRACE INERTIA | |
| Application | Wire-to-Board | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,214 € | 4.622,40 € |
Need more?