Reference Only
8-2108823-1
Antennas 2108823-1 ANTENNA WITH EVB ASSY.
Datasheet
8-2108823-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | Cellular, NBIoT, LTE | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 3.2 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Application | 5G, Bluetooth, Cat-M/NB-IoT | |
| Length | 60 mm | |
| Width | 160 mm[ | |
| Height | 16 mm | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,90 € | 2.790,00 € |
Need more?