Reference Only
8-2118310-1
Antennas 2118310-1 ANTENNA WITH EVB ASSY.
Datasheet
8-2118310-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Gain | 3.5 dB | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Application | Bluetooth, Cat-M/NB-IoT | |
| Length | 94 mm | |
| Width | 126.9 mm | |
| Height | 2.57 mm | |
| Packaging | Bulk | |
| Frequency Range | 698 MHz to 2.7 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,90 € | 3.490,00 € | |
| 34,80 € | 10.440,00 € |
Need more?