Reference Only
8-2118900-1
Antennas 2118900-1 ANTENNA WITH EVB ASSY.
Datasheet
8-2118900-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Antenna | |
| Minimum Frequency | 1.42 GHz | |
| Maximum Frequency | 1.62 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Gain | 3.5 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Application | GNSS | |
| Length | 70.55 mm | |
| Width | 115.8 mm | |
| Height | 2 mm | |
| Packaging | Bulk | |
| Frequency Range | 1.42 GHz to 1.62 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,88 € | 3.488,00 € |
Need more?