Reference Only
8-2178711-0
Obsolete
Headers & Wire Housings FOB, SMD, 10P, P&P
Datasheet
8-2178711-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Tradename | Micro-MaTch | |
| Application | Board-to-Cable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?