Reference Only
8-2323859-3
End of Life
LED Lighting Accessories & Hardware LD Z50 Dev Kit 1.05A, 19x19, On/Off
Datasheet
8-2323859-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | White | |
| For Use With | 19 x 19 LED | |
| Mounting Style | Screw | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | LUMAWISE DRIVE Z50 | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Type | LED Holder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?