Reference Only
8-2479240-1
New Product
Antennas PCB Ant 2479240-1 WITH EVB ASSY.
Datasheet
8-2479240-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Antenna Kits | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.8 GHz | |
| Gain | 2.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 7:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Antenna Connector Type | SMA-RP | |
| Length | 151 mm | |
| Width | 105 mm | |
| Height | 25.9 mm | |
| Series | 698-3800 | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,87 € | 1.393,50 € | |
| 26,04 € | 2.604,00 € | |
| 25,16 € | 6.290,00 € |
Need more?