Reference Only
8-2834334-2
Lighting Connectors 4.0 ITB CONN_2P MODULAR_W CAP_WE/BK.
Datasheet
8-2834334-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Poke Home Connector | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Panel Mount | |
| Pitch | 4 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,404 € | 2.020,00 € |
Need more?