Reference Only
8-35151-2
Terminals TRM PIDG R 12-10 1/2 TRM PIDG R 12-10 1/2.
Datasheet
8-35151-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Insulation | Insulated | |
| Stud / Tab Size | 12.7 mm | |
| Wire Gauge Max | 10 AWG | |
| Contact Plating | Tin | |
| Series | PIDG | |
| Tradename | PIDG | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 VAC | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 910,00 € |
Need more?