Reference Only
8-6435070-1
Fiber Optic Cable Assemblies
Datasheet
8-6435070-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Application | Plenum, Riser | |
| Connector End A | MPO | |
| Connector End B | MPO | |
| Cable Type | CLT-12 | |
| Cable Length | 4.57 m | |
| Number of Fibers | 12 Fiber | |
| Ferrule Material | Epoxy, Glass Filled | |
| Jacket Color | Yellow | |
| Jacket Material | OFNP, OFNR | |
| Cable Diameter | 7.8 mm | |
| Description/Function | Pair-Flipped (AB/BA), singlemode | |
| Features | Pair flipped (AB/BA) | |
| Insertion Loss | 1 dB | |
| Mounting Angle | Straight, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | EB2800-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?