Reference Only
80-0120-2036-0
Adhesive Tapes ELECT. TAPE 3/4".
Datasheet
80-0120-2036-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | White | |
| Material | Acetate Cloth | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 22 yd | |
| Length - mm | 20.12 m | |
| Description/Function | Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400715074 80012020360 7000005815 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019659090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,53 € | 1.276,50 € | |
| 24,81 € | 2.481,00 € | |
| 23,66 € | 5.915,00 € |
Need more?