Reference Only
800-4A4-BL
Rotary Switches
Datasheet
800-4A4-BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Current Rating | 3 A, 6 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Solder Lug | |
| Actuator | Knob | |
| Actuator Length | 29.21 mm | |
| Actuator Material | Nylon | |
| Actuator Style | Knob | |
| Compliance | UL; CSA | |
| Mounting Style | Panel Mount | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Part # Aliases | 8004A4BL 800-18513000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?