Reference Only
8000.6263.0
Miniature Cases - Industrial GWCONNECT ENCLOSURE DIE-CAST
Datasheet
8000.6263.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Miniature Cases - Industrial | |
| Type | General Purpose | |
| Material | Diecast Aluminum | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?