
8000072431
Pluggable Terminal Blocks .
Datasheet
8000072431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm | |
| Connection Method | Plug-in | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Current Rating | 25.3 A | |
| Voltage Rating | 400 V | |
| Color | Black | |
| Series | Omnimate 4.0 MHS | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 17.2 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 11.9 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Omnimate | |
| Width | 21.38 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,55 € | 38,75 € | |
| 1,40 € | 70,00 € | |
| 1,28 € | 128,00 € | |
| 1,16 € | 290,00 € | |
| 1,09 € | 545,00 € | |
| 1,03 € | 1.030,00 € | |
| 0,98 € | 2.450,00 € |
Need more?